
BUD Industries C-14242 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Depth | 167mm |
| Height | 4.281inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Chassis |
| Reach SVHC Compliant | Unknown |
| Thickness | 2.29mm |
| Weight | 0.75lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries C-14242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
