
BUD Industries C-1555 technical specifications.
| Color | Grey |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 559mm |
| Material | Steel, Metal |
| Mount | Panel |
| Weight | 26lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries C-1555 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
