BUD Industries C-1584 technical specifications.
| Body Color | Grey |
| Body Material | Steel |
| Package/Case | 402 |
| Color | Grey |
| Height | 6.5inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 7.312inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 3.5lb |
| Width | 7.062inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries C-1584 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
