
BUD Industries C-1588 technical specifications.
| Body Material | Steel |
| Package/Case | 062 |
| Color | Grey |
| Depth | 8inch |
| Height | 8inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Series | C |
| Weight | 5.1lb |
| Width | 10.062inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries C-1588 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
