
BUD Industries C-1896 technical specifications.
| Body Color | Grey |
| Body Material | Steel |
| Package/Case | 062 |
| Color | Grey |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | C |
| Weight | 9.8lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries C-1896 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
