
BUD Industries CB-1373 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Height | 7inch |
| Lead Free | Lead Free |
| Length | 5.281inch |
| Material | Aluminium, Metal |
| Mount | Panel |
| Weight | 2lb |
| Width | 17inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CB-1373 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
