
BUD Industries CB-1374 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Panel |
| Weight | 2.3lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CB-1374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
