
BUD Industries CB-1375 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Panel |
| Weight | 2.8lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CB-1375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
