BUD Industries CC-5191 technical specifications.
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Cable |
| Weight | 1.81kg |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CC-5191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
