BUD Industries CM-1195 technical specifications.
| Color | Black |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Cable |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CM-1195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
