
BUD Industries CN-5703 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Depth | 1.22inch |
| Height | 1.224inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 4.512inch |
| Material | Aluminium, Metal |
| Mount | Desktop |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CN |
| Thickness | 0.06inch |
| Weight | 0.269lb |
| Width | 2.504inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CN-5703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
