
BUD Industries CN-5709 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Depth | 2.22inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Desktop |
| Packaging | Box |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CN |
| Weight | 0.956lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CN-5709 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
