
BUD Industries CN-6705 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural, Grey |
| Height | 2.214inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 4.548inch |
| Material | Aluminium, Metal, Polystyrene |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CN |
| Thickness | 0.06inch |
| Weight | 0.663lb |
| Width | 3.566inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CN-6705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
