
This aluminum wall mount enclosure is rated IP66 and features a weight of 0.663lb. It is constructed from lead-free materials and is compliant with RoHS regulations. The enclosure is packaged in a box and is available in natural and grey colors.
BUD Industries CN-6706 technical specifications.
| Package/Case | Aluminum |
| Color | Natural, Grey |
| Depth | 1.44inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium, Metal, Polystyrene |
| Mount | Wall |
| Packaging | Box |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CN |
| Weight | 0.663lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CN-6706 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
