
BUD Industries CS-11204-S technical specifications.
| Height | 102mm |
| Lead Free | Lead Free |
| Length | 229mm |
| Material | Aluminium |
| Mount | Rack |
| Series | Champion |
| Weight | 907g |
| Width | 203mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CS-11204-S to view detailed technical specifications.
No datasheet is available for this part.
