
BUD Industries CS-11221-B technical specifications.
| Body Color | Black |
| Package/Case | Aluminum |
| Color | Black |
| Height | 1.75inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.5inch |
| Material | Aluminium, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Slimcab™ |
| Weight | 1.5lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CS-11221-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
