
BUD Industries CS-11227-B technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Height | 1.75inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17inch |
| Material | Aluminium, Metal |
| Mount | Desktop |
| Package Quantity | 1 |
| Series | Slimcab™ |
| Weight | 4.5lb |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CS-11227-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
