
BUD Industries CSB-8181 technical specifications.
| Color | Black |
| Height | 1.718inch |
| Lead Free | Lead Free |
| Length | 41inch |
| Material | Steel |
| Mount | Brackets |
| Package Quantity | 2 |
| Weight | 5.5lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CSB-8181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
