
BUD Industries CU-123-G technical specifications.
| Body Color | Grey |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Height | 1.062inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Econobox |
| Weight | 0.5lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-123-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
