
BUD Industries CU-1472 technical specifications.
| Body Color | Black |
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 2.09inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 3.102inch |
| Material | Plastic, ABS |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Utilibox Style H |
| Thickness | 0.07inch |
| Weight | 0.2lb |
| Width | 3.102inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-1472 to view detailed technical specifications.
No datasheet is available for this part.
