
BUD Industries CU-1474 technical specifications.
| Body Color | Black |
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 1.49inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 4inch |
| Material | ABS, Plastic |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Utilibox Style H |
| Weight | 0.25lb |
| Width | 2.253inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-1474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
