
BUD Industries CU-1490 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 89.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 45mm |
| Material | ABS |
| Weight | 42.5g |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-1490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
