
BUD Industries CU-1491 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 110mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 55.1mm |
| Material | ABS |
| Weight | 85g |
| Width | 35.1mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-1491 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
