BUD Industries CU-1935-MB technical specifications.
| Body Color | Black |
| Color | Black, Grey |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Plastic, ABS |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Utilibox Style L |
| Weight | 0.13lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-1935-MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
