
ABS thermoplastic enclosure, black, 2.126" width, 3.268" length, 1.201" height. Features UL94 HB flammability rating and UL approval. RoHS compliant and lead-free construction. Bulk packaging.
BUD Industries CU-1941 technical specifications.
| Approvals | UL |
| Body Color | Black |
| Body Material | ABS, Thermoplastic |
| Package/Case | 505 |
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 1.201inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 3.268inch |
| Material | Plastic, ABS |
| Mount | Box |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Utilibox Style J |
| Thickness | 1.93mm |
| Weight | 0.1lb |
| Width | 2.126inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-1941 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
