BUD Industries CU-1943-MB technical specifications.
| Approvals | UL |
| Body Color | Black |
| Body Material | ABS, Thermoplastic |
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 1.614inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.118inch |
| Material | ABS, Plastic |
| Mount | Brackets |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Utilibox Style J |
| Thickness | 0.1inch |
| Weight | 0.225lb |
| Width | 2.676inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-1943-MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
