
This aluminum grey box enclosure is made from aluminium material with a grey color and grey housing color. It has a lead-free construction and is packaged in bulk. The enclosure is a mini-box type with a box mount style. The weight of the enclosure is 1lb.
BUD Industries CU-2109-B technical specifications.
| Body Color | Grey |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Box |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Mini-Box |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries CU-2109-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
