
BUD Industries CU-2110-B technical specifications.
| Body Color | Grey |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Box |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Mini-Box |
| Weight | 1.3lb |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries CU-2110-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
