
General purpose die-cast aluminum enclosure, featuring a natural finish and metal construction. This box offers a durable housing with dimensions of 3.688 inches in width and 2.062 inches in height. It is RoHS compliant and lead-free, designed for bulk packaging.
BUD Industries CU-234 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Natural |
| Height | 2.062inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Box |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Econobox |
| Weight | 0.75lb |
| Width | 3.688inch |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries CU-234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
