
BUD Industries CU-389-MB technical specifications.
| Body Color | Black |
| Color | Black |
| Depth | 1.59inch |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.07inch |
| Material | Plastic, ABS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Utilibox Style G |
| Weight | 0.256lb |
| Width | 3.57inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-389-MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
