
BUD Industries CU-4123-B technical specifications.
| Body Color | Black |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Height | 1.218inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 3.625inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Econobox |
| Thickness | 0.062inch |
| Weight | 0.563lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-4123-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
