BUD Industries CU-4477 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Box |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Econobox |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-4477 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
