
BUD Industries CU-5475-B technical specifications.
| Approvals | UL |
| Body Color | Black |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Housing Color | Black |
| Material | Aluminium, Metal |
| Mount | Panel, Wall |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Econobox |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-5475-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
