
BUD Industries CU-7127-GT technical specifications.
| Body Color | Grey |
| Body Material | Steel |
| Color | Grey, White |
| Height | 7.25inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 7.75inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Utility |
| Weight | 5.8lb |
| Width | 12.25inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-7127-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
