
BUD Industries CU-741 technical specifications.
| Body Color | Black |
| Body Material | Polystyrene |
| Color | Black |
| Depth | 0.79inch |
| Flammability Rating | UL94 HB |
| Height | 0.785inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1.51inch |
| Material | Plastic, Polystyrene |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Utilibox Style D |
| Thickness | 0.075inch |
| Weight | 1oz |
| Width | 2.26inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
