BUD Industries CU-743 technical specifications.
| Body Color | Black |
| Body Material | Polystyrene |
| Color | Black |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Polystyrene, Plastic |
| Reach SVHC Compliant | Unknown |
| Series | Utilibox Style D |
| Weight | 0.156lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-743 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
