
BUD Industries CU-743-MB technical specifications.
| Body Material | Polystyrene |
| Color | Black |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Polystyrene, Plastic |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Desktop |
| Series | Utilibox Style D |
| Weight | 0.187lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-743-MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
