
BUD Industries CU-744-MB technical specifications.
| Body Color | Black |
| Color | Black |
| Depth | 1.6inch |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 3inch |
| Material | Polystyrene, Plastic |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Series | Utilibox Style D |
| Weight | 0.187lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-744-MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
