
BUD Industries CU-881 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Height | 8inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 12inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Utility |
| Weight | 8.5lb |
| Width | 11inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-881 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
