
BUD Industries CU-882 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Utility |
| Weight | 8.3lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-882 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
