BUD Industries CUR-3283-CMB technical specifications.
| Color | Black, Clear |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Plastic, ABS |
| Mount | Brackets |
| Packaging | Bulk |
| Series | Utilibox Style A |
| Weight | 0.581lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CUR-3283-CMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
