
BUD Industries CUR-3284-CMB technical specifications.
| Body Color | Black |
| Color | Black, Clear |
| Flammability Rating | UL94 V-2 |
| Material | Plastic, ABS |
| Mount | Box |
| Packaging | Bulk |
| Series | Utilibox Style A |
| Weight | 0.706lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CUR-3284-CMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
