
BUD Industries CUR-3287 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 1.356inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 6.112inch |
| Material | Plastic, ABS |
| Mount | External |
| Package Quantity | 1 |
| Series | Utilibox Style A |
| Thickness | 0.13inch |
| Weight | 0.369lb |
| Width | 4.612inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CUR-3287 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
