
BUD Industries D-1722-BT technical specifications.
| Body Color | Black |
| Package/Case | 120 |
| Color | Black |
| Depth | 16.202inch |
| Height | 8.72inch |
| Lead Free | Lead Free |
| Length | 16.389inch |
| Material | Steel, Metal |
| Mount | Rack |
| Reach SVHC Compliant | Unknown |
| Size | 19inch |
| Weight | 23lb |
| Width | 18.94inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries D-1722-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
