
BUD Industries D-1723-BT technical specifications.
| Body Color | Black |
| Color | Black |
| Depth | 19.202inch |
| Height | 8.72inch |
| Lead Free | Lead Free |
| Length | 19.389inch |
| Material | Steel, Metal |
| Mount | Rack |
| Reach SVHC Compliant | Unknown |
| Size | 19inch |
| Weight | 24lb |
| Width | 18.94inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries D-1723-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
