
BUD Industries DB-4713 technical specifications.
| Body Material | ABS |
| Color | Grey |
| Depth | 3.39inch |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | ABS, Plastic |
| Mount | Box |
| Packaging | Bulk |
| Series | DB |
| Weight | 0.356lb |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries DB-4713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
