
BUD Industries DB-4751 technical specifications.
| Body Color | Grey |
| Body Material | ABS |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | ABS, Plastic |
| Mount | Box |
| Number of Contacts | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DB |
| Weight | 0.263lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries DB-4751 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
