
BUD Industries DC-8035 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Lead Free | Lead Free |
| Material | Steel, Aluminium, Metal |
| Mount | Rack |
| Size | 19inch |
| Weight | 49lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries DC-8035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
