
BUD Industries DC-8105 technical specifications.
| Color | Black |
| Height | 2.13m |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 610mm |
| Material | Steel, Metal |
| Mount | Panel |
| Series | Datacom |
| Weight | 247lb |
| Width | 900mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries DC-8105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
