
BUD Industries DC-8115 technical specifications.
| Color | Black |
| Housing Color | Black |
| Material | Steel, Metal |
| Mount | Rack |
| Series | Datacom |
| Weight | 210lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries DC-8115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
